43025-0210
Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Glow-Wire Capable, Black
Upgrade your connectivity with the Micro-Fit 3.0 Receptacle Housing. This dual-row housing, featuring 2 circuits, is designed for optimal performance. Crafted from UL 94V-2 compliant black nylon, it ensures durability and safety. With glow-wire capability and an operating temperature range of -40 to 105 °C, it's suitable for a variety of applications. Its polarized design and lock to mating part feature guarantee secure connections. Perfect for wire to wire and wire to board setups, this housing is RoHS compliant, making it an environmentally friendly choice. Elevate your connector system with the Micro-Fit 3.0.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43025-0210 |
Color: | Black |
Series: | 43025 |
Connector Type: | Micro-Fit 3.0 |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 2 |
Number of Rows: | 2 |
Pitch: | 3 mm |
Material: | Nylon |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Micro-Fit 3.0 |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0430250210 |
SKU: | MOL43025-0210 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/15/2021 | 509622 - Equipment Transfer, Production Transfer or Rearrangement. to ensure continuity of supply, molex has decided to transfer Micro-Fit series 43025 crimp housing & 43045 header housing molds from Little Rock, AR plant to Shanghai China plant. additional capacity tooling will be added as need to ensure a smooth transition from one plant to another. | Download |