43025-1210
Micro-Fit 3.0 Receptacle Housing, Dual Row, 12 Circuits, UL 94V-2, Glow-Wire Capable, Black
Enhance your power connections with our Micro-Fit 3.0 Receptacle Housing. Designed for precision and durability, this dual-row housing accommodates 12 circuits with ease. Crafted from UL 94V-2 compliant black nylon, it offers both reliability and safety. With glow-wire capability and a wide operating temperature range of -40 to 105°C, it ensures performance in diverse conditions. Featuring polarized mating and locking to the corresponding part, it guarantees secure connections. Whether for wire-to-wire or wire-to-board applications, this housing is a versatile solution. Compliant with RoHS standards, it meets environmental requirements. Elevate your connector systems with the Micro-Fit 3.0 Receptacle Housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43025-1210 |
Color: | Black |
Series: | 43025 |
Connector Type: | Micro-Fit 3.0 |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Pitch: | 3 mm |
Material: | Nylon |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Micro-Fit 3.0 |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0430251210 |
SKU: | MOL43025-1210 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |