43025-1408
Micro-Fit 3.0 Receptacle Housing, Dual Row, 14 Circuits, UL 94V-0, Low-Halogen Since Inception, Black
Enhance your power connections with our Micro-Fit 3.0 Receptacle Housing. This dual-row housing features 14 circuits, meeting UL 94V-0 and low-halogen standards for safety and environmental responsibility. Crafted from durable black nylon, it ensures reliable performance in a range of applications. With a 3mm pitch, it's designed for efficient wire-to-wire or wire-to-board connections. Operating smoothly in temperatures from -40 to 105°C, it's ideal for various environments. Polarized for secure mating, with a locking feature for added stability. RoHS compliant, it upholds our commitment to quality and sustainability. Upgrade your connectivity with the Micro-Fit 3.0.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43025-1408 |
Color: | Black |
Series: | 43025 |
Connector Type: | Micro-Fit 3.0 |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 14 |
Number of Rows: | 2 |
Pitch: | 3 mm |
Material: | Nylon |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Micro-Fit 3.0 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0430251408 |
SKU: | MOL43025-1408 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/31/2016 | GCM 10696598 - Change Construction Or Material. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change is being made to improve the part(s) and will affect the fit, form, function or the appearance of the parts. | Download |
08/01/2012 | Due to the construction of new molds, production will cease in Lincoln, Nebraska and will transfer to Shanghai, China. Parts affected are listed on the attached chart. | Download |