43031-5007
Micro-Fit TPA Crimp Terminal, Male, with Tin (Sn) Pre-plated Phosphor Bronze Contact, 26-30 AWG, Reel
Enhance connectivity with our Micro-Fit TPA Crimp Terminal, specifically designed for optimal performance. This male terminal boasts a tin pre-plated phosphor bronze contact, ensuring durability and efficiency in power applications. Suitable for wire sizes ranging from 26 to 30 AWG, it offers versatile compatibility. With a robust amperage rating of 8.5 A, this terminal guarantees reliable power transmission. Its crimp or compression termination method provides secure attachment, while the tin plating enhances conductivity. Ideal for wire-to-wire connections, this terminal is RoHS compliant, meeting stringent environmental standards. Trust in the quality and performance of our Micro-Fit TPA Crimp Terminal for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43031-5007 |
Series: | 43031 - Micro-Fit TPA |
Amperage: | 8.5 A |
Connector Type: | MicroTPA |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm |
Mating Cycles: | 30 |
Contact Termination Plating Thickness: | 1 µm |
Wire Size: | 26 AWG, 28 AWG, 30 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.27 mm |
Product Name: | Micro-Fit TPA |
Part Aliases: | 0430315007 |
SKU: | MOL43031-5007 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/31/2019 | 507369 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
05/17/2018 | 505437 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |