43645-0208

Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen Since Inception, Black

Part Aliases: Molex 0436450208  
Enhance your power connectivity with the Micro-Fit 3.0 Receptacle Housing in sleek black. Designed for single-row applications, this housing accommodates 2 circuits with UL 94V-0 and low-halogen compliance, ensuring safety and reliability. Crafted from durable nylon, it offers a secure fit for Micro-Fit 3.0 connectors, with polarized mating for easy assembly. With a wide operating temperature range of -40 to 105 °C, it's suitable for various environments. Featuring a locking mechanism for added security, this housing is RoHS compliant, making it an eco-friendly choice. Elevate your wire-to-wire connections with the Micro-Fit 3.0 Receptacle Housing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43645-0208
Color:Black
Series:43645
Connector Type:Micro-Fit 3.0
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:2
Number of Rows:1
Pitch:3 mm
Material:Nylon
Keying:No
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Product Name:Micro-Fit 3.0
Material Flammability Standard:94V-0
Part Aliases:0436450208
SKU:MOL43645-0208

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/17/2025515223 - Equipment Transfer, Production Transfer or Rearrangement.
equipment transfer that have been used to manufacture
impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be
made to product as part of this change.
from lincoln NE to Bangalore India
Download
11/17/2023514023 - Change Supplier. This notification is to inform you about change in the material supplier location impacting the part(s) attached as per list, No changes will be made to product as part of this change.Download
08/01/2020508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709)Download
11/04/2019507690 - Supplier Change. Molex is adding a new supplier or
the supplier is making a change affecting the part(s) identified in
this notice.
Download
05/31/2016GCM 10696598 - Change Construction Or Material. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change is being made to improve the part(s) and will affect the fit, form, function or the appearance of the parts.Download