43031-5008
Micro-Fit TPA Crimp Terminal, Male, with 0.38µm Select Gold (Au) PlatedPhosphor Bronze Contact, 26-30 AWG, Reel
Enhance your power connections with our Micro-Fit TPA Crimp Terminal for males. This high-quality terminal features a durable phosphor bronze contact with a 0.38µm Select Gold (Au) Plating, ensuring optimal conductivity. Suitable for wire sizes 26-30 AWG, it offers reliable performance in a compact design. With a termination method of crimp or compression, it guarantees secure attachment. RoHS compliant and with a mating cycle of 30, it's perfect for demanding applications. Upgrade your connector systems with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43031-5008 |
Series: | 43031 - Micro-Fit TPA |
Amperage: | 8.5 A |
Connector Type: | MicroTPA |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .38 µm |
Mating Cycles: | 30 |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 26 AWG, 28 AWG, 30 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.27 mm |
Product Name: | Micro-Fit TPA |
Part Aliases: | 0430315008 |
SKU: | MOL43031-5008 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/31/2019 | 507369 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
05/17/2018 | 505437 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |