43061-0005
3.96mm Pitch SPOX Housing, 5 Circuits, Natural
Part Aliases: Molex 0430610005
Enhance your wire-to-board connections with this five-contact, single-row SPOX receptacle. Crafted from durable polyester, it ensures reliable performance in a variety of applications. With a 3.96mm pitch and UL and CSA agency certifications, this connector guarantees both quality and safety. Operating efficiently in temperatures ranging from 0 to 75°C, it's ideal for power circuit applications. Featuring polarized mating and locking capabilities, it offers secure and efficient connectivity. RoHS compliant, this environmentally friendly connector is a must-have for your projects. Efficiently packaged in a convenient bag, it's ready for use whenever you need it. Elevate your connectivity game with this high-quality SPOX connector.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 43061-0005 |
Color: | Natural |
Series: | 43061 |
Connector Type: | SPOX |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Pitch: | 3.96 mm |
Material: | Polyester |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | 0 - 75 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 3.96 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Product Name: | SPOX |
Material Flammability Standard: | 94V-0 |
Contact Detail: | 5 |
Part Aliases: | 0430610005 |
SKU: | MOL43061-0005 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |