43160-0302
Sabre Vertical Header, 2 Circuits, Glow Wire Capable, PCB Thickness 2.40mm, without Board Lock
Easily connect your PCB with our Sabre Vertical Header, featuring 2 circuits and glow wire capability. With a sleek black design and high-temperature thermoplastic construction, this header ensures reliable performance in any environment. Straight body orientation, 7.5mm pitch, and a voltage rating of 600V make it suitable for a variety of applications. The through-hole termination method and tin plating guarantee secure and durable connections. Designed for PCBs with a thickness of 2.4mm, this header is ideal for wire-to-board connectivity in industrial and electronic devices. RoHS compliant and UL certified, it meets strict quality and safety standards for peace of mind. Upgrade your system with this versatile and efficient PCB connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43160-0302 |
Color: | Black |
Series: | 43160 - Sabre |
Amperage: | 18 A |
Connector Type: | Sabre |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 7.5 mm |
Voltage: | 600 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 5.33 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 75 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .889 µm |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 25 |
PCB Locator: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | .889 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 2.4 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 7.5 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0431600302 |
SKU: | MOL43160-0302 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/31/2025 | 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales | Download |
05/30/2012 | Plate changing from Bright Tin over Copper plating to a Reflowed Matte Tin Finish over Nickel underplate |
Download |
05/30/2012 | Plate changing from Bright Tin over Copper plating to a Reflowed Matte Tin Finish over Nickel underplate |
Download |