43223-6101

Modular Jack, Right Angle, Low Profile, 6/6, 2 Ports

Enhance connectivity in your electronic devices with this low-profile Modular Jack. Designed for efficiency, it features a right-angle body orientation and offers two ports for versatile use. Crafted from high-temperature thermoplastic with gold-plated contacts, it ensures reliable performance in demanding environments. With a compact pitch of 1.02mm and a durable construction, this jack is ideal for PCB applications. Certified for quality and compliance with industry standards, it guarantees safe and efficient operation. Upgrade your setup with this essential component for seamless data transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 43223-6101
Color: Black
Series: 43223 - Modular Jack 6/6
Amperage: 1.5 A
Connector Type: Modular Jack 6/6
Gender: Female
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Contact Plating: Gold
Body Orientation: Right Angle
Pitch: 1.02 mm
Voltage: 150 V AC/DC
Material: High Temperature Thermoplastic
Number of Ports: 2
Orientation: 90° Angle
Component Type: PCB Jack
Packaging: Tray
Operating Temperature Range: -40 - 85 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 1.27 µm
Mating Cycles: 500
PCB Locator: Yes
PCB Retention: Yes
Contact Termination Plating Thickness: 2.540 µm
PCB Thickness (Recommended): 1.57 mm
CSA Agency Certification: LR19980
UL Agency Certification: E107635
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 1.27 mm
Surface Mount Compatible: No
Waterproof Dustproof: No
Non Magnetic: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0432236101;A432236101
SKU: MOL43223-6101

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/15/2024 515396 - Change to Product. This notification is to inform you about in efforts to fortify the material supply chain, Molex is adding a new alternative source / resin material into the AVL Download
09/01/2016 GCM 10731024 - Tooling / Equipment Transfer. The purpose of this letter is to inform you that Molex will make transfer the Modjack production line from Molex Lincoln NE to Molex Chengdu ,CN in 3 stages. This Change is to consolidate Modjacks and Magjack manufacturing in the same facility. The impact of the change will be our shield suppliers and housing suppliers will change to China based suppliers, and parts will now be manufactured and assembled in Chengdu. This product move will be implemented in 3 phases , over the course of approximately 7 months, starting April 2016. Download