43223-6107
Modular Jack, Right Angle, Low Profile, 6/6, 4 Ports
Part Aliases: Molex 0432236107 Molex A432236107
Elevate your connectivity with our Right Angle Modular Jack, designed for seamless integration into your PCB setup. Crafted with high-quality materials and boasting a low profile, this component ensures reliable performance in any application. Featuring four ports with 6/6 configuration, it offers versatility and efficiency for your networking needs. The gold-plated contacts guarantee optimal signal transmission, while the durable thermoplastic body withstands harsh operating conditions. With UL and CSA certifications, you can trust in the safety and quality of this essential component. RoHS compliant and lead-free process capable, it meets stringent environmental standards. Perfect for Ethernet and fiber optic connections, this RJ Connector is a must-have for any professional setup.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 43223-6107 |
Color: | Black |
Series: | 43223 - Modular Jack 6/6 |
Amperage: | 1.5 A |
Connector Type: | Modular Jack 6/6 |
Gender: | Female |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Pitch: | 1.02 mm |
Voltage: | 150 V AC/DC |
Material: | High Temperature Thermoplastic |
Number of Ports: | 4 |
Orientation: | 90° Angle |
Component Type: | PCB Jack |
Packaging: | Tray |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.27 µm |
Mating Cycles: | 500 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
PCB Thickness (Recommended): | 1.57 mm |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E107635 |
Contact Termination Plating: | Tin |
Lead Free Process Capability: | WAVE |
Termination Pitch: | 1.27 mm |
Surface Mount Compatible: | No |
Non Magnetic: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0432236107 A432236107 |
SKU: | MOL43223-6107 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/15/2024 | 515396 - Change to Product. This notification is to inform you about in efforts to fortify the material supply chain, Molex is adding a new alternative source / resin material into the AVL | Download |
09/01/2016 | GCM 10731024 - Tooling / Equipment Transfer. The purpose of this letter is to inform you that Molex will make transfer the Modjack production line from Molex Lincoln NE to Molex Chengdu ,CN in 3 stages. This Change is to consolidate Modjacks and Magjack manufacturing in the same facility. The impact of the change will be our shield suppliers and housing suppliers will change to China based suppliers, and parts will now be manufactured and assembled in Chengdu. This product move will be implemented in 3 phases , over the course of approximately 7 months, starting April 2016. | Download |