43640-1101

Micro-Fit 3.0 Plug Housing, Single Row, 11 Circuits, UL 94V-0, Low-Halogen, Black

Part Aliases: Molex 0436401101  
Enhance your power connections with our Micro-Fit 3.0 Plug Housing. Designed for efficiency, this single-row housing features 11 circuits and is UL 94V-0 compliant for safety. Its low-halogen, black nylon construction ensures durability and reliability, even in demanding environments. With a 3mm pitch and operating temperature range of -40 to 105°C, it's ideal for various applications. The polarized design and locking feature guarantee secure mating, while RoHS compliance underscores our commitment to environmental responsibility. Upgrade to the Micro-Fit 3.0 for seamless wire-to-wire connectivity in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43640-1101
Color:Black
Series:43640
Connector Type:Micro-Fit 3.0
Gender:Plug
Housing Material:Nylon
Number of Contacts:11
Number of Rows:1
Pitch:3 mm
Material:Nylon
Keying:No
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Product Name:Micro-Fit 3.0
Material Flammability Standard:94V-0
Part Aliases:0436401101
SKU:MOL43640-1101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/12/2022512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move.
Download
07/01/2016500399 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change.Download