43650-1102

Micro-Fit 3.0 Right Angle Header, 3.00mm Pitch, Single Row, 11 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Glow Wire Capable, Black

Enhance your PCB connections with our Micro-Fit 3.0 Right Angle Header. With a 3.00mm pitch and 11 circuits, this single-row connector boasts a snap-in plastic peg PCB lock for secure attachment. Its gold-plated brass contacts ensure reliable conductivity, while its high-temperature thermoplastic housing, rated for up to 105°C, guarantees durability. Glow wire capable and RoHS compliant, this black header is suitable for a wide range of applications. Whether for wire-to-board connections or PCB assemblies, its through-hole termination method and PCB retention features make installation a breeze. Trust in the quality and performance of our Micro-Fit 3.0 Connector for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 43650-1102
Color: Black
Series: 43650
Amperage: 8.5 A
Connector Type: Micro-Fit 3.0
Number of Contacts: 11
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Right Angle
Pitch: 3 mm
Voltage: 600 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 11
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 030
Max. Cycles at Max. Process Temperature: 003
Glow Wire Capable: Yes
Mated Height: 6.98 mm
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Shroud Type: Fully
Product Name: Micro-Fit 3.0
Material Flammability Standard: 94V-0
Part Aliases: 0436501102
SKU: MOL43650-1102

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/22/2024 515106 - Equipment transfer, production transfer rearrangement. Move the tooling molds from Lincoln to Nogales.
Download