43650-0325

Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 3 Circuits, with Solder Tab, Gold, Glow-Wire Capable, Black

Part Aliases: Molex 0436500325  
Enhance your PCB connectivity with our Micro-Fit 3.0 Vertical Header. Boasting a 3.00mm pitch and a single-row design, this header features 3 gold-plated circuits with solder tabs for secure attachment. Crafted from high-temperature thermoplastic, it ensures reliable performance even in demanding environments, with a wide operating temperature range of -40 to 105 °C. Glow wire capable and RoHS compliant, this black header offers both safety and sustainability. Its straight body orientation, surface mount termination method, and PCB locator and retention features make it easy to install and secure on your board. With a voltage rating of 600V and an amperage of 8.5A, it guarantees efficient power transmission. Designed for Wire to Board connector systems, it is ideal for various applications in electronics and beyond. Elevate your connectivity with the Micro-Fit 3.0 Vertical Header.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43650-0325
Color:Black
Series:43650
Amperage:8.5 A
Connector Type:Micro-Fit 3.0
Number of Contacts:3
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Brass
Body Orientation:Straight
Pitch:3 mm
Voltage:600 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:3
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):030
Max. Cycles at Max. Process Temperature:003
Glow Wire Capable:Yes
Mated Height:17.27 mm
Stackable:No
Breakaway:No
Shroud Type:Fully
Product Name:Micro-Fit 3.0
Material Flammability Standard:94V-0
Part Aliases:0436500325
SKU:MOL43650-0325

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/05/2025516255 - Change Supplier. Due to existing resin supplier capacity constraint issue we must qualify second resin source to avoid production line down.
Download
11/22/2024515106 - Equipment transfer, production transfer rearrangement. Move the tooling molds from Lincoln to Nogales.
Download
03/31/2023513478 - Retraction of PCN 512489. This notification is to advise you of a Cancellation to a previously issued PCN. the previous issued PCN 512489 will not be implemented due to disagreement by impacted customers.Download
10/10/2022512489 - Change Supplier.This notification is to inform you about change of supplier impacting the part(s) attached as per list, No changes will be made to product as part of this change change LCP resin supplier but the resin LCP black is not changed
before: Celanese LCP
After: Kingfa LCP
Download
08/18/2021509617 - Capacity change or tool replacement. epanding capacity for micro-fit single row vertical SMT HDR and their corresponding components in Shanghai to support growing demand.
Customers will be supplied from either molex Nogales or Shanghai production facilities going forward in the future
Download
08/01/2021510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. Download
06/01/2021510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately.
Download
07/01/2017502635 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move.Download