43860-0002

Modular Jack, Right Angle, Low Profile, Inverted, 6/6

Part Aliases: Molex 0438600002  
Enhance connectivity with our Modular Jack, designed for seamless integration in electronic assemblies. Featuring a low-profile, right-angle orientation and inverted configuration, this component ensures space-efficient and secure PCB mounting. Crafted from high-temperature thermoplastic and boasting gold-plated contact materials, it guarantees reliable performance in demanding environments. With UL and CSA certifications, rest assured of its quality and compliance. Suitable for various applications, this black RJ connector with a 1.02mm pitch and 90° angle orientation is a versatile choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43860-0002
Color:Black
Series:43860 - Modular Jack 6/6
Amperage:1.5 A
Connector Type:Modular Jack 6/6
Gender:Female
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:1.02 mm
Voltage:150 V AC/DC
Material:High Temperature Thermoplastic
Number of Ports:1
Orientation:90° Angle
Component Type:PCB Jack
Packaging:Tube
Operating Temperature Range:-40 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm
Mating Cycles:500
PCB Locator:Yes
PCB Retention:Yes
Contact Termination Plating Thickness:2.540 µm
PCB Thickness (Recommended):1.6 mm
CSA Agency Certification:LR19980
UL Agency Certification:E107635
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:1.02 mm
Surface Mount Compatible:No
Waterproof Dustproof:No
Non Magnetic:Yes
Material Flammability Standard:94V-0
Part Aliases:0438600002
SKU:MOL43860-0002

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/30/2022511687 - Capacity change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing toolingDownload
05/26/2019505745 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change.Download
09/01/2016GCM 10731024 - Tooling / Equipment Transfer. The purpose of this letter is to inform you that Molex will make transfer the Modjack production line from Molex Lincoln NE to Molex Chengdu ,CN in 3 stages. This Change is to consolidate Modjacks and Magjack manufacturing in the same facility. The impact of the change will be our shield suppliers and housing suppliers will change to China based suppliers, and parts will now be manufactured and assembled in Chengdu. This product move will be implemented in 3 phases , over the course of approximately 7 months, starting April 2016.Download
06/19/2015GCM 10662459 - Product Component Change. Molex is sending this letter to announce a minor change to the modjack housing. A small portion of housing is being removed to allow the solder to flow evenly during the reflow soldering process. This change will not affect the circuit board layout or the function of the connector after it is soldered to the circuit board.Download