43860-0008

Modular Jack, Right Angle, Low Profile, Inverted, Lightpipes, 6/6

Introducing a versatile Modular Jack designed for seamless connectivity in various electronic applications. With a right-angle, low-profile design and inverted orientation, it offers flexibility in installation. Equipped with lightpipes for enhanced visibility, this jack features 6/6 configuration, making it ideal for high-speed data transmission. The black and clear color combination complements any design aesthetic, while the durable construction with polycarbonate and high-temperature thermoplastic materials ensures reliability in harsh environments. With gold-plated contacts, it guarantees optimal signal conductivity, and with a 1.5A amperage and 150V AC/DC voltage rating, it meets the demands of modern electronics. Certified for quality and compliance, this Modular Jack is a must-have component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 43860-0008
Color: Black, Clear
Series: 43860 - Modular Jack 6/6
Amperage: 1.5 A
Connector Type: Modular Jack 6/6
Gender: Female
Mount Type: Panel Mount
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Contact Plating: Gold
Body Orientation: Right Angle
Pitch: 1.02 mm
Voltage: 150 V AC/DC
Material: High Temperature Thermoplastic, Polycarbonate
Number of Ports: 1
Orientation: 90° Angle
Component Type: PCB Jack
Packaging: Tube
Operating Temperature Range: -40 - 85 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 1.27 µm
Mating Cycles: 500
Panel Mount: With
PCB Locator: Yes
PCB Retention: Yes
Contact Termination Plating Thickness: 2.540 µm
PCB Thickness (Recommended): 1.6 mm
CSA Agency Certification: LR19980
UL Agency Certification: E107635
Contact Termination Plating: Tin
Lead Free Process Capability: WAVE
Termination Pitch: 1.02 mm
Surface Mount Compatible: No
Waterproof Dustproof: No
Non Magnetic: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0438600008
SKU: MOL43860-0008

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
09/30/2024 515041 - Change Supplier.
This notification is to inform you about Modjack products’ current light pipe mold is going end of life, Molex ChengDu will replace it with new copy mold from a different supplier.
Download
05/30/2022 511687 - Capacity change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling Download
09/01/2016 GCM 10731024 - Tooling / Equipment Transfer. The purpose of this letter is to inform you that Molex will make transfer the Modjack production line from Molex Lincoln NE to Molex Chengdu ,CN in 3 stages. This Change is to consolidate Modjacks and Magjack manufacturing in the same facility. The impact of the change will be our shield suppliers and housing suppliers will change to China based suppliers, and parts will now be manufactured and assembled in Chengdu. This product move will be implemented in 3 phases , over the course of approximately 7 months, starting April 2016. Download