44300-2000
Micro-Fit BMI Plug Housing, Dual Row, Panel Mount, 20 Circuits, Black
Enhance your connectivity solutions with our Micro-Fit BMI Plug Housing, meticulously designed for optimal performance. Featuring a sleek black finish, this dual-row housing is crafted from durable polyester, ensuring long-lasting quality. With 20 circuits and a 3mm pitch, it offers versatile compatibility for wire-to-wire and wire-to-board connections. Its panel mount design, along with polarized mating, guarantees secure and efficient installations. Certified for both UL and CSA standards, this housing is a reliable choice for power circuit applications. RoHS compliant and operable in a wide temperature range, from -40 to 105°C, it prioritizes safety and functionality. Elevate your connectivity projects with the Micro-Fit BMI Plug Housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 44300-2000 |
Color: | Black |
Series: | 44300 - Micro-Fit BMI |
Connector Type: | Micro-Fit BMI |
Gender: | Plug |
Housing Material: | Polyester |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Mount Type: | Panel Mount |
Pitch: | 3 mm |
Material: | Polyester |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | No |
Product Name: | Micro-Fit BMI |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0443002000 |
SKU: | MOL44300-2000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |