44441-1005
7.50mm Pitch Sabre Receptacle Crimp Housing, UL 94V-2, 5 Circuits, Natural
Enhance your power connections with the natural Sabre 44441 series receptacle. This high-quality connector features a durable nylon housing and is capable of handling up to 18 A of amperage. With five contacts and a 7.5 mm pitch, it offers reliable performance for wire-to-wire or wire-to-board applications. Designed for polarized mating, it ensures secure and efficient connections. Meeting RoHS compliance and various agency certifications, including UL and CSA, this connector guarantees both quality and safety. Its wide operating temperature range of -40 to 75 °C makes it suitable for diverse environments. Whether in industrial or commercial settings, this Sabre receptacle is the perfect choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 44441-1005 |
Color: | Natural |
Series: | 44441 - Sabre |
Amperage: | 18 A |
Connector Type: | Sabre |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Pitch: | 7.5 mm |
Material: | Nylon |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 75 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0444411005 |
SKU: | MOL44441-1005 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/17/2025 | 515223 - Equipment Transfer, Production Transfer or Rearrangement. equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. from lincoln NE to Bangalore India |
Download |