44520-0002

Modular Jack, Right Angle, Shielded, Stacked, 8/8, 12 Ports

Part Aliases: Molex 0445200002  
Enhance your network connectivity with our high-performance Modular Jack. Designed for optimal functionality, this shielded, right-angle connector features a stacked configuration with 12 ports for seamless data transmission. Compliant with industry standards, it boasts a durable construction, with gold-plated contacts ensuring reliable signal integrity. Perfect for PCB integration, this RJ45 jack guarantees secure termination through its through-hole design, while its black polyester housing offers both protection and aesthetics. With a wide operating temperature range and RoHS compliance, it's a versatile and environmentally friendly choice for your Ethernet and fiber optic applications. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 44520-0002
Color:Black
Series:44520 - Modular Jack 8/8 - RJ45
Amperage:1.5 A
Connector Type:Modular Jack 8/8, RJ45
Gender:Female
Termination Method:Through Hole
Contact Material:Brass, Phosphor Bronze
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:1.02 mm
Voltage:125 V
Material:Polyester
Number of Ports:12
Orientation:90° Angle
Component Type:PCB Jack
Operating Temperature Range:-40 - 80 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm
Mating Cycles:500
PCB Retention:Yes
Contact Termination Plating Thickness:2.540 µm
PCB Thickness (Recommended):1.6 mm
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:1.27 mm
Surface Mount Compatible:No
Non Magnetic:Yes
Material Flammability Standard:94V-0
Part Aliases:0445200002
SKU:MOL44520-0002

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/15/2023512898 - Change Supplier. The purpose of this notice is to inform you that the resin manufacturer will stop producing this material
in its existing factory in Thailand. The resin manufacturer requires to change the source of materials to
Nansha Factory in China.
Download
11/17/2017502580 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification.Download
11/01/2017501789 - Manufacturing Process Change Molex and Suppliers. This letter is to inform you that the manufacturing process for the part(s) identified in this notice is changing. No changes will be made to the product as a result of this process change.Download
09/01/2016GCM 10731024 - Tooling / Equipment Transfer. The purpose of this letter is to inform you that Molex will make transfer the Modjack production line from Molex Lincoln NE to Molex Chengdu ,CN in 3 stages. This Change is to consolidate Modjacks and Magjack manufacturing in the same facility. The impact of the change will be our shield suppliers and housing suppliers will change to China based suppliers, and parts will now be manufactured and assembled in Chengdu. This product move will be implemented in 3 phases , over the course of approximately 7 months, starting April 2016.Download
05/21/2016GCM 10685633 - Obsolescence.
Last Time Buy: March 11, 2016
Download
10/23/2015GCM 10726540 - Reactivating Inactive Tooling. This letter is being sent to announce that modjack series 44520, 44170, 44150 & 44050 which were announce as going obsolete on change notice 10685633 by May 1, 2016 has been rescinded. These modjack parts will not be made obsolete and are available for orders immediately.Download