44914-0401
Micro-Fit CPI Header, Compliant Pin Interface, Dual Row, Vertical, 4 Circuits, Tin (Sn) Plating, Glow-Wire Capable
Part Aliases: Molex 0449140401
Enhance your PCB connectivity with our Micro-Fit CPI Header, featuring a Capable Pin Interface for secure connections. This dual-row, vertical component is designed for 4 circuits, with reliable tin plating and Glow Wire Capable construction. With an amperage rating of 8.5 A and voltage handling up to 600 V, it ensures efficient power transmission. The High Performance Alloy (HPA) contact material and High Temperature Thermoplastic body guarantee durability, even in challenging environments. Straight orientation and Through Hole termination method facilitate easy installation. This versatile connector, compliant with RoHS standards, is ideal for Wire to Board applications, offering exceptional performance and longevity. Elevate your PCB design with the Micro-Fit CPI Header.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 44914-0401 |
Color: | Black |
Series: | 44914 - Micro-Fit CPI |
Amperage: | 8.5 A |
Connector Type: | Micro-Fit CPI |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Termination Method: | Through Hole - Compliant Pin |
Contact Material: | High Performance Alloy (HPA) |
Body Orientation: | Straight |
Pitch: | 3 mm |
Voltage: | 600 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 5.08 µm |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 5.08 µm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0449140401 |
SKU: | MOL44914-0401 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/24/2024 | 513543 - Equipment Transfer, Production Transfer or Rearrangement. Production Transfer Nogales recently increased their molding capacity by adding (2) additional 75 ton molding machines and now would like to shorten the supply chain by further reducing their dependency on other plants molding production. Nogales already has (5) Micro-fit 43045 housing molds of various ckt size that were transferred from Little Rock years ago and now would like to obtain the last (3) Micro-Fit 43045 molds from Lincoln for ckt size 4,8 &10. Once the transfer is finished, all 43045 molding housing production in AME region will be consolidated in Nogales plant 3105. It should be noted that Shanghai also molds these same components so the PCN should be limited to only those customers who's demand is filled by Nogales | Product Change Notice Download |
08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Product Change Notice Download |
06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Product Change Notice Download |
12/31/2020 | 508352 - Supplier Change. actual molex tray supplier will close operations, molex is working getting new try supplier. | Product Change Notice Download |
09/12/2018 | 506087 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Product Change Notice Download |
07/01/2017 | 502635 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Product Change Notice Download |