| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90120-0124 |
| Color: | Black |
| Series: | 90120 - C-Grid III |
| Amperage: | 3 A |
| Connector Type: | C-Grid III |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 350 V AC/DC |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 125 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 230 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0901200124 |
| SKU: | MOL90120-0124 |
90120-0124
Specifications
Detailed Description
Enhance your PCB connections with this black C-Grid III connector. Designed for superior performance, it features 4 contacts in a single row, with a 3A amperage rating and a 2.54mm pitch. The straight orientation, through-hole termination method, and brass contact material ensure reliable conductivity. With a voltage rating of 350V AC/DC and an operating temperature range of -55 to 125°C, it's suitable for diverse applications. This connector, compliant with RoHS regulations, guarantees both quality and environmental responsibility. Perfect for wire-to-board setups, it offers durability and ease of installation, making it a valuable component in your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105133-0001 | Cut Tape - Micro-USB B Receptacle, Vertical, Surface Mount, 6.70mm Height, 2.30mm Solder Tabs, Lead-Free | ![]() |
| Molex 22-03-5055 | 2.50mm Pitch SPOX Wire-to-Board Header, Vertical, Shrouded, 5 Circuits, Tin (Sn) Plating | ![]() |
| Molex 22-11-1021 | Mini-Latch / KK Wire-to-Board Header, Vertical, with Friction Ramp, 2 Circuits, Gold (Au) Plating, Natural | ![]() |
| Molex 26-60-4020 | KK 396 Header, Vertical, Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| Molex 26-60-4120 | KK 396 Header, Vertical, Friction Lock, 12 Circuits, Tin (Sn) Plating | ![]() |
| Molex 70543-0003 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 4 Circuits, 0.38 | ![]() |
| Molex 70543-0004 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 5 Circuits, 0.38 | ![]() |
| Molex 70543-0044 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 10 Circuits, Tin (Sn) Plating | ![]() |
| Molex 70543-0107 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3 Circuits, 0.76 | ![]() |
| Molex 70553-0038 | 2.54mm Pitch SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 4 Circuits, Tin (Sn) Plating | ![]() |
| Molex 87758-0817 | 2.00mm Pitch Milli-Grid Header, Through Hole, Vertical, 8 Circuits, 0.76µm Gold (Au) Selective Plating, Pocket Tray Packaging, Lead-Free | ![]() |
| Molex 90119-2110 | C-Grid III Female Crimp Terminal, 24-22 AWG, Bag, 0.38µm Selective Gold (Au) | ![]() |
| Molex 90120-0122 | 2.54mm Pitch C-Grid III Header, Single Row, Vertical, 2 Circuits, Tin (Sn) Plating | ![]() |
| Molex 90120-0123 | 2.54mm Pitch C-Grid III Header, Single Row, Vertical, 3 Circuits, Tin (Sn) Plating | ![]() |
| Molex 90120-0125 | 2.54mm Pitch C-Grid III Header, Single Row, Vertical, 5 Circuits, Tin (Sn) Plating | ![]() |
| Molex 90120-0126 | 2.54mm Pitch C-Grid III Header, Single Row, Vertical, 6 Circuits, Tin (Sn) Plating | ![]() |
| Molex 90142-0010 | 2.54mm Pitch C-Grid III Crimp Housing Dual Row, 10 Circuits, Black | ![]() |
| Molex 90142-0016 | 2.54mm Pitch C-Grid III Crimp Housing Dual Row, 16 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/07/2014 | GCM 10629660 - New, Modified, Or Replacement Tooling. | Download | |||


