45130-0401
Nano-Fit-to-Nano-Fit Off-the-Shelf (OTS) Cable Assembly, Dual Row, 150.00mm Length, 4 Circuits, Black
Enhance connectivity with our Nano-Fit-to-Nano-Fit Off-the-Shelf (OTS) Cable Assembly. This dual-row, 150.00mm length cable features four circuits in a sleek black design, perfect for various applications. The female connector, made of high-conductivity copper with gold plating, ensures reliable performance with a maximum amperage of 6A and voltage of 250V AC/DC. Its durable nylon construction and UL 1061 wire type guarantee safety and compliance. Ideal for quick and secure installations, the cable offers crimp or compression termination methods for easy setup. Whether for industrial or personal use, this Nano-Fit assembly delivers efficient power transmission with a mating pitch of 2.5mm. RoHS compliant and meticulously crafted, it's a vital component in sensor systems and beyond. Elevate your connections with the Nano-Fit OTS Cable Assembly.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 45130-0401 |
Color: | Black |
Series: | 45130 - Nano-Fit OTS |
Accessory Type: | Cable Assemblies |
Amperage: | 6 A |
Connector Type: | Nano-Fit OTS |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | High Conductivity Copper |
Voltage: | 250 V AC/DC |
Material: | Nylon |
Wire Type: | UL 1061 |
Cable Length: | 150 mm |
Connection Gender: | Female |
Jacket Material: | Nylon |
Packaging: | Bag |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 4 |
Mating Pitch: | 2.5 mm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 20 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.46 mm |
Lock to Mating Part: | Yes |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | Nano-Fit to Nano-Fit |
Product Name: | Nano-Fit |
Part Aliases: | 0451300401 |
SKU: | MOL45130-0401 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/30/2022 | 512150 - Capacity change or tool replacement. This notification is to inform you about set of duplication tooling being added to meet the following increase demands of this product referenced below. There will be no changes in fit, form or function from the new tooling when compared to the existing tooling. | Download |
04/28/2018 | 503383 - Change to Product. part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
04/01/2018 | 503380 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |