45130-0603

Nano-Fit-to-Nano-Fit Off-the-Shelf (OTS) Cable Assembly, Dual Row, 300.00mm Length, 6 Circuits, Black

Part Aliases: Molex 0451300603  
Enhance your connectivity with our Nano-Fit-to-Nano-Fit Off-the-Shelf (OTS) Cable Assembly. Designed for seamless integration, this dual-row connector features 6 circuits and a 300.00mm length, ensuring reliable performance. The black nylon jacket and gold-plated contacts not only guarantee durability but also offer a sleek aesthetic. With a voltage rating of 250V AC/DC and an amperage of 5.7A, this assembly is perfect for various applications. Whether you're a professional in need of a high-quality solution or a DIY enthusiast looking to streamline your projects, this cable assembly is a must-have. Stay organized and efficient with this essential component, RoHS compliant for environmental peace of mind. Explore the world of seamless connectivity today.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45130-0603
Color:Black
Series:45130 - Nano-Fit OTS
Accessory Type:Cable Assemblies
Amperage:5.7 A
Connector Type:Nano-Fit OTS
Gender:Female
Termination Method:Crimp or Compression
Contact Material:High Conductivity Copper
Voltage:250 V AC/DC
Material:Nylon
Wire Type:UL 1061
Cable Length:300 mm
Connection Gender:Female
Jacket Material:Nylon
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:6
Mating Pitch:2.5 mm
Contact Termination Plating Thickness:2.540 µm
Wire Size:20 AWG
Contact Termination Plating:Tin
Wire Insulation Diameter:1.46 mm
Lock to Mating Part:Yes
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:Nano-Fit to Nano-Fit
Part Aliases:0451300603
SKU:MOL45130-0603

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/30/2022512150 - Capacity change or tool replacement. This notification is to inform you about set of duplication tooling being added to meet the following increase demands of this product referenced below. There will be no changes in fit, form or function from the new tooling when compared to the existing tooling.Download
04/28/2018503383 - Change to Product. part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification.Download
04/01/2018503380 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification.Download