45135-0201

Mini-Fit TPA2-to-Mini-Fit TPA2 Off-the-Shelf (OTS) Cable Assembly, Dual Row, 150.00mm Length, 2 Circuits, Black

Part Aliases: Molex 0451350201  
Enhance your power connectivity with this Mini-Fit TPA2-to-Mini-Fit TPA2 Off-the-Shelf (OTS) Cable Assembly. Featuring a durable black nylon jacket and a 150mm length, this dual-row connector ensures reliable performance in various applications. With 2 circuits, a 9A amperage, and a 300V voltage rating, it is ideal for power transmission. The female connector, terminated with brass contacts plating with tin, offers secure and efficient crimp or compression connectivity. Designed for 16AWG UL 1007 wire, it guarantees compatibility and compliance. Whether for industrial or commercial use, this Mini-Fit TPA2 cable assembly is a dependable solution for your power connection needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45135-0201
Color:Black
Series:45135 - Mini-Fit TPA2 OTS
Accessory Type:Cable Assemblies
Amperage:9 A
Connector Type:Mini-Fit TPA2 OTS
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Brass
Voltage:300 V
Material:Nylon
Wire Type:UL 1007
Cable Length:150 mm
Connection Gender:Female
Jacket Material:Nylon
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:.889 µm
Number of Contacts Loaded:2
Mating Pitch:4.2 mm
Contact Termination Plating Thickness:.889 µm
Wire Size:16 AWG
Contact Termination Plating:Tin
Wire Insulation Diameter:2.35 mm
Lock to Mating Part:Yes
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:Mini-Fit TPA2 to Mini-Fit TPA2
Part Aliases:0451350201
SKU:MOL45135-0201

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: