45135-0403
Mini-Fit TPA2-to-Mini-Fit TPA2 Off-the-Shelf (OTS) Cable Assembly, Dual Row, 300.00mm Length, 4 Circuits, Black
Enhance your power connections with our Mini-Fit TPA2-to-Mini-Fit TPA2 Off-the-Shelf Cable Assembly. This dual-row, 300.00mm long cable features four circuits and is designed for female connectors. Its durable nylon construction and brass contacts ensure reliable performance, with a voltage rating of 300V and an amperage of 8A. Suitable for power applications, this cable assembly is terminated with crimp or compression methods and accommodates 16 AWG wire. With a black nylon jacket and RoHS compliance, it meets high standards of quality and environmental responsibility. Upgrade your connectivity with this essential accessory for sensor systems.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 45135-0403 |
Color: | Black |
Series: | 45135 - Mini-Fit TPA2 OTS |
Accessory Type: | Cable Assemblies |
Amperage: | 8 A |
Connector Type: | Mini-Fit TPA2 OTS |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Voltage: | 300 V |
Material: | Nylon |
Wire Type: | UL 1007 |
Cable Length: | 300 mm |
Connection Gender: | Female |
Jacket Material: | Nylon |
Packaging: | Bag |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .889 µm |
Number of Contacts Loaded: | 4 |
Mating Pitch: | 4.2 mm |
Contact Termination Plating Thickness: | .889 µm |
Wire Size: | 16 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 2.35 mm |
Lock to Mating Part: | Yes |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | Mini-Fit TPA2 to Mini-Fit TPA2 |
Product Name: | Mini-Fit TPA2 |
Part Aliases: | 0451350403 |
SKU: | MOL45135-0403 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2018 | 505233 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |