45135-0801
Mini-Fit TPA2-to-Mini-Fit TPA2 Off-the-Shelf (OTS) Cable Assembly, Dual Row, 150.00mm Length, 8 Circuits, Black
Part Aliases: Molex 0451350801
Enhance power connectivity with our Mini-Fit TPA2 Off-the-Shelf Cable Assembly. Designed for seamless integration, this dual-row, 8-circuit assembly features a robust construction in black nylon with brass contacts, ensuring reliable performance. With a 150mm length and 16 AWG wire size, it's ideal for power applications, offering a secure connection via crimp or compression termination. Compliant with RoHS standards, this assembly guarantees both quality and environmental responsibility. Whether for industrial or commercial use, trust in the Mini-Fit TPA2 for efficient and durable power transmission.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 45135-0801 |
Color: | Black |
Series: | 45135 - Mini-Fit TPA2 OTS |
Accessory Type: | Cable Assemblies |
Amperage: | 7 A |
Connector Type: | Mini-Fit TPA2 OTS |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Voltage: | 300 V |
Material: | Nylon |
Wire Type: | UL 1007 |
Cable Length: | 150 mm |
Connection Gender: | Female |
Jacket Material: | Nylon |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .889 µm |
Number of Contacts Loaded: | 8 |
Mating Pitch: | 4.2 mm |
Contact Termination Plating Thickness: | .889 µm |
Wire Size: | 16 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 2.35 mm |
Lock to Mating Part: | Yes |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | Mini-Fit TPA2 to Mini-Fit TPA2 |
Part Aliases: | 0451350801 |
SKU: | MOL45135-0801 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2018 | 505233 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Product Change Notice Download |