45719-0001
12.90mm Pitch EXTreme PowerEdge, Connector, 2 Segments Thick PC Board, Mates to a 1.57mm Thick Card Edge or Bus Bar Tab
Elevate your power connection efficiency with our Bus Bar Socket from the cutting-edge EXTreme PowerEdge series. Designed for high performance, this connector features four contacts, each plated with gold for optimal conductivity. The thermoplastic housing ensures durability, with a straight body orientation for seamless installation. With a 40 A amperage and 250 V voltage rating, it delivers reliable power transmission in demanding environments. Meeting stringent industry standards, including RoHS compliance, this connector is ideal for a wide range of applications. Upgrade your power system with the reliability and performance of our Bus Bar Socket.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 45719-0001 |
Color: | Black |
Series: | 45719 - Bus Bar Socket - EXTreme PowerEdge |
Amperage: | 40 A |
Connector Type: | Bus Bar Socket, EXTreme PowerEdge |
Housing Material: | Thermoplastic |
Number of Contacts: | 4 |
Termination Method: | Through Hole |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | 12.9 mm |
Voltage: | 250 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Component Type: | Edgecard to PCB |
Angle: | Vertical (Top Entry) |
Tail Length: | 4.5 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 200 |
Contact Termination Plating Thickness: | 2.540 µm |
PCB Thickness (Recommended): | 3.2 mm |
CSA Agency Certification: | LR19980 |
TUV Agency Certification: | R72090228 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 250 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Power and Signal Configuration: | 4 p - 0 s |
Edge Card Thickness: | 1.57 mm |
Standards Met: | General |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0457190001 |
SKU: | MOL45719-0001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/14/2016 | GCM 10722464 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that, in order to improve the quality for all the PowerEdge products, Molex will change the manufacturing location from Lincoln,NE,USA to Chengdu,China. Tooling existed now in Chengdu was qualified and started the production since 2013. | Download |