45719-0006

12.90mm Pitch EXTreme PowerEdge, Connector, 4 Segments Thick PC Board, Mates to a 1.57mm Thick Card Edge or Bus Bar Tab

Elevate your power connection with our Bus Bar Socket in black, part of the EXTreme PowerEdge series. Designed for high-performance applications, this connector features eight contacts with gold plating for optimal conductivity. The straight orientation and vertical entry make it easy to integrate into your PCB setup, while the durable thermoplastic housing ensures reliability in harsh environments. With a 40 A amperage rating and 250 V voltage capacity, it meets general standards for power transmission. Trust in its quality, with certifications from CSA and TUV agencies, and rest assured of its environmental compliance with RoHS regulations. Perfect for edgecard to PCB connections, this connector offers seamless power and signal transfer, with a lead-free solder process capability for added convenience. Upgrade your connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 45719-0006
Color: Black
Series: 45719 - Bus Bar Socket - EXTreme PowerEdge
Amperage: 40 A
Connector Type: Bus Bar Socket, EXTreme PowerEdge
Housing Material: Thermoplastic
Number of Contacts: 8
Termination Method: Through Hole
Contact Material: High Performance Alloy (HPA)
Contact Plating: Gold
Body Orientation: Straight
Pitch: 12.9 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Component Type: Edgecard to PCB
Angle: Vertical (Top Entry)
Tail Length: 3.63 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 8
Mating Cycles: 200
Contact Termination Plating Thickness: 3.81 µm
PCB Thickness (Recommended): 2.4 mm
CSA Agency Certification: LR19980
TUV Agency Certification: R72090228
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 250 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Power and Signal Configuration: 8 p - 0 s
Edge Card Thickness: 1.57 mm
Standards Met: General
Material Flammability Standard: 94V-0
Part Aliases: 0457190006
SKU: MOL45719-0006

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/14/2016 GCM 10722464 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that, in order to improve the quality for all the PowerEdge products, Molex will change the manufacturing location from Lincoln,NE,USA to Chengdu,China. Tooling existed now in Chengdu was qualified and started the production since 2013. Download