45984-0007

1.27mm Pitch, EXTreme LPHPower Receptacle Header Reverse Orientation, Right-Angle, 10 Power, 16 Signal Contacts, Select Gold (Au) Plating, for 2.36mm Thick PC Board

Part Aliases: Molex 0459840007  
Enhance your power connectivity with our EXTreme LPHPower Series 45984 Black PCB Socket Receptacle. Designed for high performance, this connector features a right-angle body orientation with 26 contacts in 2 rows, ensuring efficient power transmission. With a termination method of Through Hole and contact material of High Performance Alloy (HPA), it guarantees reliable operation. The gold over nickel plating in the contact mating area offers superior conductivity, while the high-temperature thermoplastic construction ensures durability in harsh environments. RoHS compliant and lead-free process capable, it meets strict environmental standards. Suitable for power and signal applications, this connector is surface mount compatible and has a maximum operating temperature range of -40 to 105 °C, making it ideal for various industrial settings. Trust in its quality and performance for your PCB connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45984-0007
Color:Black
Series:45984 - EXTreme LPHPower
Amperage:1 A
Connector Type:EXTreme LPHPower
Number of Contacts:26
Number of Rows:2
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Body Orientation:Right Angle
Pitch:1.27 mm, 2.5 mm
Voltage:250 VAC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:3.6 mm
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.762 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:26
Mating Cycles:250
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):2.36 mm
Supplier Product Group:PCB Socket Receptacles
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):020
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:10 p - 16 s
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Material Flammability Standard:94V-0
Part Aliases:0459840007
SKU:MOL45984-0007

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/15/2021510312 - Capacity change or tool replacement. This is to add capacity for LPH series RA receot 45984, RA plug 45985 at Molex Chengdu ChinaDownload
12/15/2020509102 - Equipment Transfer, Production Transfer or Rearrangement. Consolidating all EXTreme LPHPower production in the Chengdu, CHina facility.Download
03/16/2019505916 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification.Download
09/30/2017502277 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change.Download
04/04/2016500662 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts.Download
07/31/2014GCM 10635593 - New, Modified, Or Replacement Tooling. This letter is to inform you that we are building a new LPH Receptacle assembly machine for added capacity.Download