45984-0009

1.27mm Pitch, EXTreme LPHPower Receptacle Header Reverse Orientation, Right-Angle, 8 Power, 24 Signal Contacts, Select Gold (Au) Plating, for 2.36mm Thick PC Board

Part Aliases: Molex 0459840009  
Enhance your power connectivity with the EXTreme LPHPower series. This high-performance black connector features a right-angle body orientation, ideal for through-hole termination. With 32 gold-plated contacts, it ensures reliable power transmission at a voltage of 250 VAC. Crafted from High Temperature Thermoplastic and High Performance Alloy, it guarantees durability in operating temperatures ranging from -40 to 105°C. With UL and CSA certifications, it meets stringent quality standards for power and signal configurations in PCB applications. Its surface-mount compatibility and lead-free process capability make it a versatile and sustainable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45984-0009
Color:Black
Series:45984 - EXTreme LPHPower
Amperage:1 A
Connector Type:EXTreme LPHPower
Number of Contacts:32
Number of Rows:2
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Body Orientation:Right Angle
Pitch:1.27 mm, 2.5 mm
Voltage:250 VAC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:3.6 mm
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.762 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:32
Mating Cycles:250
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):2.36 mm
Supplier Product Group:PCB Socket Receptacles
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):020
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:8 p - 24 s
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Material Flammability Standard:94V-0
Part Aliases:0459840009
SKU:MOL45984-0009

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: