45984-0113

1.27mm Pitch, EXTreme LPHPower Receptacle Header, Right-Angle, 12 Signal Contacts, Select Gold (Au) Plating, for 1.57mm Thick PC Board

Part Aliases: Molex 0459840113  
Enhance power connectivity in your electronic assembly with our EXTreme LPHPower 45984-0113 black PCB Socket Receptacle. Featuring 12 contacts in a right angle orientation, this high-performance component ensures secure power transmission with a current rating of 1A and voltage capacity of 250VAC. Crafted with durable materials including High Performance Alloy (HPA) and High Temperature Thermoplastic, it guarantees reliability in extreme operating conditions ranging from -40 to 105°C. With gold over nickel plating and tin termination, it offers optimal conductivity and soldering capabilities, meeting RoHS compliance for environmental responsibility. Suitable for through-hole mounting, this connector is ideal for power applications in various industries.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45984-0113
Color:Black
Series:45984 - EXTreme LPHPower
Amperage:1 A
Connector Type:EXTreme LPHPower
Number of Contacts:12
Number of Rows:2
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Body Orientation:Right Angle
Pitch:1.27 mm
Voltage:250 VAC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.762 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:12
Mating Cycles:250
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.57 mm
Supplier Product Group:PCB Socket Receptacles
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):020
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:12 s - 0 p
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Material Flammability Standard:94V-0
Part Aliases:0459840113
SKU:MOL45984-0113

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/31/2014GCM 10635593 - New, Modified, Or Replacement Tooling. This letter is to inform you that we are building a new LPH Receptacle assembly machine for added capacity.Download