45984-0123

1.27mm Pitch, EXTreme LPHPower Receptacle Header, Right-Angle, 16 Signal Contacts, Select Gold (Au) Plating, for 1.57mm Thick PC Board

Part Aliases: Molex 0459840123  
Enhance your circuit connectivity with our EXTreme LPHPower Socket Receptacle, a high-performance component meticulously designed for power applications. Featuring a right-angle orientation and through-hole termination method, this receptacle ensures secure and efficient PCB connectivity. With 16 gold-plated contacts, it guarantees reliable power transmission at a voltage of 250 VAC. Constructed with durable High Temperature Thermoplastic, it can withstand extreme operating temperatures ranging from -40 to 105 °C. UL and CSA certified, rest assured of its compliance with stringent quality standards. Suitable for board-to-board configurations, this receptacle is a crucial component for power and signal transmission in various electronic devices. Its surface mount compatibility and lead-free process capability further enhance its versatility and environmental friendliness. Upgrade your circuit design with this essential connector, ensuring optimal performance and longevity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45984-0123
Color:Black
Series:45984 - EXTreme LPHPower
Amperage:1 A
Connector Type:EXTreme LPHPower
Number of Contacts:16
Number of Rows:2
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Body Orientation:Right Angle
Pitch:1.27 mm
Voltage:250 VAC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.762 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:16
Mating Cycles:250
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.57 mm
Supplier Product Group:PCB Socket Receptacles
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):020
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:16 s - 0 p
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Material Flammability Standard:94V-0
Part Aliases:0459840123
SKU:MOL45984-0123

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: