45984-0143

1.27mm Pitch, EXTreme LPHPower Receptacle Header, Right-Angle, 24 Signal Contacts, Select Gold (Au) Plating, for 1.57mm Thick PC Board

Part Aliases: Molex 0459840143  
Elevate your power connectivity with this high-performance black PCB socket receptacle. Designed for durability and efficiency, it features 24 contacts in a right-angle orientation, perfect for through-hole termination. Crafted with High Performance Alloy (HPA) and High Temperature Thermoplastic, it ensures reliable performance even in harsh environments. With a voltage rating of 250 VAC and amperage of 1A, it's suitable for power applications. Gold over Nickel plating on the contact mating area guarantees excellent signal transmission. RoHS compliant and lead-free process capable, it meets stringent quality standards. Ideal for board-to-board connections, this connector is a versatile solution for your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45984-0143
Color:Black
Series:45984 - EXTreme LPHPower
Amperage:1 A
Connector Type:EXTreme LPHPower
Number of Contacts:24
Number of Rows:2
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Body Orientation:Right Angle
Pitch:1.27 mm
Voltage:250 VAC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.762 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:24
Mating Cycles:250
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.57 mm
Supplier Product Group:PCB Socket Receptacles
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):020
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:24 s - 0 p
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Material Flammability Standard:94V-0
Part Aliases:0459840143
SKU:MOL45984-0143

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: