45984-0153

1.27mm Pitch, EXTreme LPHPower Receptacle Header, Right-Angle, 28 Signal Contacts, Select Gold (Au) Plating, for 1.57mm Thick PC Board

Part Aliases: Molex 0459840153  
Elevate your power connectivity with our EXTreme LPHPower PCB Socket Receptacle. Designed for high-performance applications, this black, right-angle connector features 28 contacts in a 2-row configuration, ensuring reliable power transmission. Crafted with High Performance Alloy (HPA) contact material and gold over nickel plating, it guarantees efficient conductivity. With a voltage rating of 250 VAC and a current rating of 1 A, it's suitable for demanding environments. The through-hole termination method and polarized orientation simplify installation, while its high-temperature thermoplastic construction withstands extreme conditions. RoHS compliant and surface-mount compatible, it's a versatile solution for your power and signal needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45984-0153
Color:Black
Series:45984 - EXTreme LPHPower
Amperage:1 A
Connector Type:EXTreme LPHPower
Number of Contacts:28
Number of Rows:2
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Body Orientation:Right Angle
Pitch:1.27 mm
Voltage:250 VAC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.762 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:28
Mating Cycles:250
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.57 mm
Supplier Product Group:PCB Socket Receptacles
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):020
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:28 s - 0 p
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Material Flammability Standard:94V-0
Part Aliases:0459840153
SKU:MOL45984-0153

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: