45984-0222
1.27mm Pitch, EXTreme LPHPower Receptacle Header with Guides, Right-Angle, 16 Signal Contacts, Select Gold (Au) Plating, for 2.36mm Thick PC Board
Enhance power connectivity with our EXTreme LPHPower Series 45984 Black Board to Board PCB Socket Receptacles. Designed for high performance, these connectors feature 16 contacts in a 2-row configuration, with a 1.27mm pitch and through-hole termination method for secure assembly. Constructed with High Performance Alloy (HPA) contact material and rated for 250 VAC, they ensure reliable power transfer in demanding environments. The right-angle orientation and polarized design offer efficient PCB mating, while gold plating on the contact mating area guarantees optimal conductivity. With a high operating temperature range and UL certification, these connectors are ideal for power applications that require durability and performance. RoHS compliant and surface-mount compatible, they provide a versatile solution for various electronic systems. Upgrade your power and signal connections with these high-quality PCB socket receptacles.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 45984-0222 |
Color: | Black |
Series: | 45984 - EXTreme LPHPower |
Amperage: | 1 A |
Connector Type: | EXTreme LPHPower |
Number of Contacts: | 16 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | High Performance Alloy (HPA) |
Pitch: | 1.27 mm |
Voltage: | 250 VAC |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 3.6 mm |
Packaging: | Tray |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Ground to Panel / PCB: | No |
Number of Contacts Loaded: | 16 |
Mating Cycles: | 250 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 3.81 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 2.36 mm |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 020 |
Max. Cycles at Max. Process Temperature: | 003 |
Power and Signal Configuration: | 16s - 0s |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0459840222 |
SKU: | MOL45984-0222 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |