45984-0241
1.27mm Pitch, EXTreme LPHPower Receptacle Header with Guides, Right-Angle, 24 Signal Contacts, Select Gold (Au) Plating, for 3.18mm Thick PC Board
Enhance your power connectivity with our EXTreme LPHPower black connector. Featuring 24 contacts in a 2-row design, this high-performance connector is ideal for power applications. With a durable construction of High Temperature Thermoplastic and High Performance Alloy (HPA) contacts, it ensures reliable operation in demanding environments. The right-angle orientation and through-hole termination method make it easy to integrate into your PCB design. Gold plating on the contact mating area offers superior conductivity, while Tin plating on the termination ensures secure soldering. With a voltage rating of 250 VAC and an amperage of 1A, it meets power transmission requirements with ease. RoHS compliant and suitable for lead-free soldering processes, this connector is not only high-performing but also environmentally friendly. Trust in its quality for your power and signal transmission needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 45984-0241 |
Color: | Black |
Series: | 45984 - EXTreme LPHPower |
Amperage: | 1 A |
Connector Type: | EXTreme LPHPower |
Number of Contacts: | 24 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | High Performance Alloy (HPA) |
Pitch: | 1.27 mm |
Voltage: | 250 VAC |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 4.5 mm |
Packaging: | Tray |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Ground to Panel / PCB: | No |
Number of Contacts Loaded: | 24 |
Mating Cycles: | 250 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 3.81 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.18 mm |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 020 |
Max. Cycles at Max. Process Temperature: | 003 |
Power and Signal Configuration: | 24 s - 0 p |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0459840241 |
SKU: | MOL45984-0241 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |