45984-0151

1.27mm Pitch, EXTreme LPHPower Receptacle Header, Right-Angle, 28 Signal Contacts, Select Gold (Au) Plating, for 3.18mm Thick PC Board

Elevate your power connection with our 45984 series EXTreme LPHPower PCB Socket Receptacle. Designed for high performance, this black connector boasts a right-angle body orientation with through-hole termination, ensuring secure and efficient power transfer. With 28 contacts in a 2-row configuration, each featuring High Performance Alloy (HPA) contact material, you can trust in its durability and reliability. Meeting stringent standards, including a voltage rating of 250 VAC and an operating temperature range of -40 to 105°C, this connector is perfect for demanding applications. With gold over nickel contact plating and a solder process temperature of 260°C, it guarantees optimal conductivity in any environment. RoHS compliant and lead-free process capable, it's also environmentally friendly. Suitable for power and signal configurations, it's a versatile choice for your PCB connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 45984-0151
Color: Black
Series: 45984 - EXTreme LPHPower
Amperage: 1 A
Connector Type: EXTreme LPHPower
Number of Contacts: 28
Number of Rows: 2
Termination Method: Through Hole
Contact Material: High Performance Alloy (HPA)
Body Orientation: Right Angle
Pitch: 1.27 mm
Voltage: 250 VAC
Material: High Temperature Thermoplastic
Orientation: Right Angle
Keying: No
Tail Length: 4.5 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .762 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 28
Mating Cycles: 250
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 3.81 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.18 mm
Supplier Product Group: PCB Socket Receptacles
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 020
Max. Cycles at Max. Process Temperature: 003
Power and Signal Configuration: 28 s - 0 p
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0459840151
SKU: MOL45984-0151

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: