45984-0451
1.27mm Pitch, EXTreme LPHPower Receptacle Header with Guides and Pegs, Right-Angle, 28 Signal Contacts, Select Gold (Au) Plating, for 3.18mm Thick PC Board
Elevate your power connectivity with our EXTreme LPHPower series - featuring high-performance black PCB socket receptacles designed for demanding applications. With a rugged right-angle body orientation and through-hole termination method, these connectors ensure secure and reliable power transmission. Each receptacle boasts 28 gold-plated contacts, suitable for power amperages up to 1 A at 250 VAC. Crafted from high-temperature thermoplastic and High Performance Alloy (HPA) contact material, they guarantee durability in harsh operating conditions ranging from -40 to 105 °C. RoHS compliant and lead-free process capable, they meet stringent environmental standards. Perfect for power and signal configurations, each receptacle is surface mount compatible for easy installation on PCBs. Whether for industrial machinery or electronic devices, trust in the performance and quality of our EXTreme LPHPower connectors.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 45984-0451 |
Color: | Black |
Series: | 45984 - EXTreme LPHPower |
Amperage: | 1 A |
Connector Type: | EXTreme LPHPower |
Number of Contacts: | 28 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | High Performance Alloy (HPA) |
Body Orientation: | Right Angle |
Pitch: | 1.27 mm |
Voltage: | 250 VAC |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 4.5 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .762 µm |
Ground to Panel / PCB: | No |
Number of Contacts Loaded: | 28 |
Mating Cycles: | 250 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 3.81 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.18 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 020 |
Max. Cycles at Max. Process Temperature: | 003 |
Power and Signal Configuration: | 28 s - 0 p |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0459840451 |
SKU: | MOL45984-0451 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/15/2021 | 510312 - Capacity change or tool replacement. This is to add capacity for LPH series RA receot 45984, RA plug 45985 at Molex Chengdu China | Download |
12/15/2020 | 509102 - Equipment Transfer, Production Transfer or Rearrangement. Consolidating all EXTreme LPHPower production in the Chengdu, CHina facility. | Download |
09/30/2017 | 502277 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
07/31/2014 | GCM 10635593 - New, Modified, Or Replacement Tooling. This letter is to inform you that we are building a new LPH Receptacle assembly machine for added capacity. | Download |
02/28/2014 | GCM 10627199 - Manufacturing Process Change. | Download |