45984-0421

1.27mm Pitch, EXTreme LPHPower Receptacle Header with Guides and Pegs, Right-Angle, 16 Signal Contacts, Select Gold (Au) Plating, for 3.18mm Thick PC Board

Enhance your power connections with our EXTreme LPHPower Series black board-to-board PCB Socket Receptacle. Designed for superior performance, this connector features a right-angle body orientation with 16 gold-plated contacts for reliable power transfer at up to 250 VAC and 1 A. Made with high temperature thermoplastic and high performance alloy, it ensures durability in harsh environments with an operating temperature range of -40 to 105 °C. Suitable for through-hole termination on PCBs with a thickness of 3.18 mm, it offers secure and efficient power and signal transmission. Compliant with UL and CSA standards, this connector guarantees quality and safety in your applications. Upgrade your power systems with this high-performance solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 45984-0421
Color: Black
Series: 45984 - EXTreme LPHPower
Amperage: 1 A
Connector Type: EXTreme LPHPower
Number of Contacts: 16
Number of Rows: 2
Termination Method: Through Hole
Contact Material: High Performance Alloy (HPA)
Body Orientation: Right Angle
Pitch: 1.27 mm
Voltage: 250 VAC
Material: High Temperature Thermoplastic
Orientation: Right Angle
Keying: No
Tail Length: 4.5 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .762 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 16
Mating Cycles: 250
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 3.81 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.18 mm
Supplier Product Group: PCB Socket Receptacles
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 020
Max. Cycles at Max. Process Temperature: 003
Power and Signal Configuration: 16 s - 0 p
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0459840421
SKU: MOL45984-0421

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: