45984-0253
1.27mm Pitch, EXTreme LPHPower Receptacle Header with Guides, Right-Angle, 28 Signal Contacts, Select Gold (Au) Plating, for 1.57mm Thick PC Board
Enhance power connectivity with our black EXTreme LPHPower Series 45984 PCB Socket Receptacle. Designed for high-performance applications, this connector features a right-angle orientation and through-hole termination method, ensuring secure and efficient assembly. With 28 gold-plated contacts and a voltage rating of 250 VAC, it guarantees reliable power transmission. Crafted from high-temperature thermoplastic and high-performance alloy, it withstands harsh operating conditions. RoHS compliant and surface-mount compatible, it offers versatility in various electronic setups. Trust in its durability with a maximum of 250 mating cycles, making it ideal for long-term use in industrial or commercial settings. Elevate your power and signal connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 45984-0253 |
Color: | Black |
Series: | 45984 - EXTreme LPHPower |
Amperage: | 1 A |
Connector Type: | EXTreme LPHPower |
Number of Contacts: | 28 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | High Performance Alloy (HPA) |
Pitch: | 1.27 mm |
Voltage: | 250 VAC |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 2.9 mm |
Packaging: | Tray |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Ground to Panel / PCB: | No |
Number of Contacts Loaded: | 28 |
Mating Cycles: | 250 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 3.81 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.57 mm |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 020 |
Max. Cycles at Max. Process Temperature: | 003 |
Power and Signal Configuration: | 28 s - 0 p |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0459840253 |
SKU: | MOL45984-0253 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |