45984-0212
1.27mm Pitch, EXTreme LPHPower Receptacle Header with Guides, Right-Angle, 12 Signal Contacts, Select Gold (Au) Plating, for 2.36mm Thick PC Board
Enhance power connectivity with our EXTreme LPHPower 45984 series black connector, featuring a high-performance alloy construction for reliable amperage of 1 A. With 12 contacts in a two-row configuration, this through-hole termination connector offers secure connections in high-voltage applications, up to 250 VAC. Crafted from high-temperature thermoplastic, it ensures durability in demanding environments. The right-angle orientation and gold plating on contact mating areas guarantee efficient signal transmission, while the tin plating on contact termination ensures easy soldering. With UL and CSA certifications, it meets stringent safety standards, making it ideal for power and signal applications on PCBs. RoHS compliant and surface-mount compatible, this connector is a versatile solution for various electronic designs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 45984-0212 |
Color: | Black |
Series: | 45984 - EXTreme LPHPower |
Amperage: | 1 A |
Connector Type: | EXTreme LPHPower |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | High Performance Alloy (HPA) |
Pitch: | 1.27 mm |
Voltage: | 250 VAC |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 3.6 mm |
Packaging: | Tray |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Ground to Panel / PCB: | No |
Number of Contacts Loaded: | 12 |
Mating Cycles: | 250 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 3.81 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 2.36 mm |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 020 |
Max. Cycles at Max. Process Temperature: | 003 |
Power and Signal Configuration: | 12 s - 0 p |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0459840212 |
SKU: | MOL45984-0212 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |