45984-8912

EXTreme LPHPower Receptacle Header, Right-Angle, 8 Power Contacts, Select Gold (Au) Plating, for 3.18mm Thick PC Board with Guide

Experience the next level of power connectivity with our EXTreme LPHPower Receptacle Header. Designed for optimal performance, this right-angle connector features 8 power contacts with select gold plating, ensuring reliable conductivity. Its high-quality construction, including High Performance Alloy (HPA) contacts and High Temperature Thermoplastic body, guarantees durability in demanding environments. With a 23 A amperage rating and 250 VAC voltage, it's perfect for power-intensive applications. The through-hole termination method and 12 mm pitch make installation a breeze on 3.18mm thick PCBs, while the included guide ensures proper alignment. RoHS compliant and UL certified, this connector meets the highest industry standards for safety and environmental responsibility. Elevate your power distribution systems with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 45984-8912
Color: Black
Series: 45984 - EXTreme LPHPower
Amperage: 23 A
Connector Type: EXTreme LPHPower
Number of Contacts: 8
Number of Rows: 2
Termination Method: Through Hole
Contact Material: High Performance Alloy (HPA)
Body Orientation: Right Angle
Pitch: 12 mm
Voltage: 250 VAC
Material: High Temperature Thermoplastic
Orientation: Right Angle
Keying: Yes
Tail Length: 4.5 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 8
Mating Cycles: 250
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.81 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.18 mm
Supplier Product Group: PCB Socket Receptacles
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 230 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 015
Max. Cycles at Max. Process Temperature: 003
Termination Pitch: 2.5 mm, 2 mm
Power and Signal Configuration: 8 p - 0 s
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0459848912
SKU: MOL45984-8912

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: