45984-0263
1.27mm Pitch, EXTreme LPHPower Receptacle Header with Guides, Right-Angle, 32 Signal Contacts, Select Gold (Au) Plating, for 1.57mm Thick PC Board
Experience high performance power connectivity with our EXTreme LPHPower Socket Receptacle. Featuring a sleek black design with 32 contacts and 1 A amperage, this connector is designed for optimal power transmission. With gold plating and High Performance Alloy (HPA) contacts, it ensures reliable conductivity. The right angle orientation and through hole termination method make it easy to integrate into your PCB setup. Operating at up to 250 VAC and with a temperature range suitable for various environments, this connector is a versatile solution for power applications. RoHS compliant and lead-free process capable, it meets industry standards for environmental responsibility. Whether you're designing for industrial machinery or consumer electronics, the EXTreme LPHPower Socket Receptacle is the perfect choice for efficient power distribution.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 45984-0263 |
Color: | Black |
Series: | 45984 - EXTreme LPHPower |
Amperage: | 1 A |
Connector Type: | EXTreme LPHPower |
Number of Contacts: | 32 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | High Performance Alloy (HPA) |
Pitch: | 1.27 mm |
Voltage: | 250 VAC |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 2.9 mm |
Packaging: | Tray |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Ground to Panel / PCB: | No |
Number of Contacts Loaded: | 32 |
Mating Cycles: | 250 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 3.81 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.57 mm |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 020 |
Max. Cycles at Max. Process Temperature: | 003 |
Power and Signal Configuration: | 32 s - 0 p |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0459840263 |
SKU: | MOL45984-0263 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |