45984-1913
EXTreme LPHPower Receptacle Header, Right-Angle, 10 Power Contacts, Select Gold (Au) Plating, for 3.18mm Thick PC Board with Press-fit Plastic Pegs
Experience the power of our EXTreme LPHPower Receptacle Header, offering unparalleled performance for your electronic connections. This right-angle connector is designed for 3.18mm thick PC boards, featuring 10 power contacts with select gold plating for optimal conductivity. With a high amperage rating of 20A and a voltage capacity of 250VAC, it ensures reliable power transmission. The body orientation is right angle, with through-hole termination and press-fit plastic pegs for secure PCB attachment. Made with high-performance alloy contacts and high-temperature thermoplastic material, it guarantees durability in demanding environments. Perfect for power applications, it is UL and CSA certified, meeting stringent safety standards. Upgrade your connectivity solutions with this advanced PCB socket receptacle, offering unmatched quality and performance.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 45984-1913 |
Color: | Black |
Series: | 45984 - EXTreme LPHPower |
Amperage: | 20 A |
Connector Type: | EXTreme LPHPower |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | High Performance Alloy (HPA) |
Body Orientation: | Right Angle |
Pitch: | 12 mm |
Voltage: | 250 VAC |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | Yes |
Tail Length: | 4.5 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Ground to Panel / PCB: | No |
Number of Contacts Loaded: | 10 |
Mating Cycles: | 250 |
PCB Locator: | Yes |
PCB Retention: | With |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 3.81 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.18 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 230 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 015 |
Max. Cycles at Max. Process Temperature: | 003 |
Termination Pitch: | 2.5 mm, 2 mm |
Power and Signal Configuration: | 10 p - 0 s |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0459841913 |
SKU: | MOL45984-1913 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |