45984-4923

EXTreme LPHPower Receptacle Header, Right-Angle, 4 Power Contacts, Select Gold (Au) Plating, for 2.36mm Thick PC Board with Press-fit Plastic Pegs

Enhance power connectivity in your electronic assemblies with this high-performance EXTreme LPHPower Receptacle Header. Designed for 2.36mm thick PC boards, this right-angle connector features four power contacts with select gold plating for optimal conductivity. With a 30A amperage rating and 250VAC voltage capacity, it ensures reliable power transmission. The through-hole termination method and press-fit plastic pegs offer secure attachment, while the high-temperature thermoplastic construction guarantees durability in harsh environments. RoHS compliant and lead-free process capable, this connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. Trust in its quality and performance for seamless power distribution in your designs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 45984-4923
Color: Black
Series: 45984 - EXTreme LPHPower
Amperage: 30 A
Connector Type: EXTreme LPHPower
Number of Contacts: 4
Number of Rows: 2
Termination Method: Through Hole
Contact Material: High Performance Alloy (HPA)
Body Orientation: Right Angle
Pitch: 12 mm
Voltage: 250 VAC
Material: High Temperature Thermoplastic
Orientation: Right Angle
Keying: Yes
Tail Length: 3.6 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 4
Mating Cycles: 250
PCB Locator: Yes
PCB Retention: With
Polarized to PCB: No
Contact Termination Plating Thickness: 3.81 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.36 mm
Supplier Product Group: PCB Socket Receptacles
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 230 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 015
Max. Cycles at Max. Process Temperature: 003
Termination Pitch: 2.5 mm, 2 mm
Power and Signal Configuration: 4 p - 0 s
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0459844923
SKU: MOL45984-4923

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: