46012-3242
Mini-Fit Plus Crimp Terminal, 16 AWG, Bag, Selective Gold (Au) Plating 0.76
Enhance your power connections with our Mini-Fit Plus Crimp Terminal, designed for 16 AWG wires. Featuring selective Gold (Au) plating for optimal conductivity, this male connector ensures reliable performance. With a current rating of 13 A and a voltage capacity of 600 V, it's perfect for various power applications. The copper contact with tin plating guarantees durability, while the crimp or compression termination method offers easy installation. Compliant with RoHS standards, this terminal is not only efficient but also environmentally friendly. Suitable for Wire to Wire connections, it's a must-have component for your electrical projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 46012-3242 |
Series: | 46012 - Mini-Fit Plus |
Amperage: | 13 A |
Connector Type: | Mini-Fit Plus |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Copper |
Contact Plating: | Tin |
Voltage: | 600 V |
Packaging: | Bag |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Mating Cycles: | 250 |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 16 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 2.2 - 3.15 mm |
Product Name: | Mini-Fit Plus |
Part Aliases: | 0460123242 |
SKU: | MOL46012-3242 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |