46819-0012
EXTreme Guardian High Power Terminal, 8 AWG Crimp, 0.76
Elevate your power connections with our EXTreme Guardian High Power Terminal. Designed for optimal performance, this terminal features a robust 8 AWG Crimp with a 0.76 series, ensuring secure and efficient power transmission. The female connector boasts a durable Copper Alloy construction with Gold plating, guaranteeing reliable conductivity. Suitable for Wire to Wire or Wire to Board applications, it is RoHS compliant for environmentally conscious sourcing. Upgrade your power systems with the utmost confidence in quality and performance.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 46819-0012 |
Series: | 46819 - EXTreme Guardian |
Connector Type: | EXTreme Guardian |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 8 AWG |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Part Aliases: | 0468190012 |
SKU: | MOL46819-0012 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |