46992-2410
Mini-Fit Jr. Receptacle Housing, Dual Row, PA Polyamide Nylon 6/6, UL 94V-2, 24 Circuits, Glow-Wire Capable, Black
Part Aliases: Molex 0469922410
Enhance your power connections with this Mini-Fit Jr. Receptacle Housing, featuring a dual-row design for optimal performance. Crafted from durable PA Polyamide Nylon 6/6 with UL 94V-2 certification, it ensures reliability in any application. With 24 circuits and glow-wire capability, this black housing is both functional and secure. Ideal for wire to wire or wire to board connections, it offers a pitch of 4.2mm and can handle up to 13A of current. Compliant with RoHS standards and certified by CSA and UL agencies, it guarantees quality and safety. Operating within a wide temperature range from -40 to 105°C, this Mini-Fit Jr. housing is a versatile solution for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 46992-2410 |
Color: | Black |
Series: | 46992 - Mini-Fit Jr. |
Amperage: | 13 A |
Connector Type: | Mini-Fit Jr. |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 24 |
Number of Rows: | 2 |
Pitch: | 4.2 mm |
Material: | Nylon |
Number of Ports: | 1 |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mini-Fit Jr. |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0469922410 |
SKU: | MOL46992-2410 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/17/2025 | 515223 - Equipment Transfer, Production Transfer or Rearrangement. equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. from lincoln NE to Bangalore India | Download |
10/01/2018 | 505479 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |