46994-0212
Mini-Fit Jr. Receptacle Housing, Single Row, PA Polyamide Nylon 6/6, UL94V-2, 2 Circuits, Positive Latch, Glow-Wire Capable, Black
Easily connect power with our Mini-Fit Jr. Receptacle Housing in sleek black. Constructed from durable PA Polyamide Nylon 6/6 with UL94V-2 certification, it ensures reliability in various applications. Featuring two circuits and a positive latch design, it offers secure connectivity. Glow-wire capable and rated for operating temperatures from -40 to 105 °C, it meets stringent safety standards. This single-row housing, part of the Mini-Fit Jr. series, is ideal for wire-to-wire or wire-to-board connections. With polarized mating and locking features, it guarantees proper alignment and stability. Each pack comes in a convenient bag for easy storage. RoHS compliant, this housing is environmentally friendly, making it a smart choice for your connector needs. Elevate your power connections with the Mini-Fit Jr. Receptacle Housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 46994-0212 |
Color: | Black |
Series: | 46994 - Mini-Fit Jr. |
Amperage: | 13 A |
Connector Type: | Mini-Fit Jr. |
Gender: | Receptacle |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 4.2 mm |
Material: | Nylon |
Number of Ports: | 1 |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mini-Fit Jr. |
Part Aliases: | 0469940212 |
SKU: | MOL46994-0212 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |