46994-0302
Mini-Fit Jr. Receptacle Housing, Single Row, PA Polyamide Nylon 6/6, UL 94V-2, 3 Circuits, Positive Latch, First Mate/Last Break, Glow-Wire Capable
Easily customize your electronic connections with our Mini-Fit Jr. Receptacle Housing. Crafted from durable PA Polyamide Nylon 6/6 with UL 94V-2 certification, this single-row housing accommodates 3 circuits with a positive latch for secure attachment. Designed for first mate/last break functionality and glow-wire capability, it ensures reliable performance even in demanding environments. The white color adds a sleek touch, while the 4.2mm pitch and polarized mating make assembly a breeze. Whether for wire-to-wire or wire-to-board applications, this housing guarantees a perfect fit every time. Trust in its high-quality construction for seamless power delivery, with an operating temperature range of -40 to 105°C ensuring suitability for various setups. Upgrade your connector system with the Mini-Fit Jr. and experience efficient, dependable connectivity like never before.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 46994-0302 |
Color: | White |
Series: | 46994 - Mini-Fit Jr. |
Amperage: | 13 A |
Connector Type: | Mini-Fit Jr. |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | 4.2 mm |
Material: | Nylon |
Number of Ports: | 1 |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mini-Fit Jr. |
Part Aliases: | 0469940302 |
SKU: | MOL46994-0302 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |