46994-0412
Mini-Fit Jr. Receptacle Housing, Single Row, PA Polyamide Nylon 6/6, UL94V-2, 4 Circuits, Positive Latch, Glow-Wire Capable
Enhance your power connectivity with our Mini-Fit Jr. Receptacle Housing, designed for optimal performance. This single-row housing, crafted from durable PA Polyamide Nylon 6/6 with UL94V-2 certification, ensures reliability in demanding environments. Featuring 4 circuits with a positive latch mechanism and glow-wire capability, it offers secure and efficient power transmission. The sleek black housing, part of our Mini-Fit Jr. series, is rated for 13A and suitable for wire-to-wire or wire-to-board connections. With operating temperatures ranging from -40 to 105 °C, and CSA and UL agency certifications, it guarantees safety and quality. Polarized for correct mating, with a 4.2mm pitch and termination, it's easy to install. Whether for industrial or commercial use, this RoHS-compliant housing is a must-have for your connector setup. Upgrade to the Mini-Fit Jr. Receptacle Housing and experience seamless power delivery.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 46994-0412 |
Color: | Black |
Series: | 46994 - Mini-Fit Jr. |
Amperage: | 13 A |
Connector Type: | Mini-Fit Jr. |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Pitch: | 4.2 mm |
Material: | Nylon |
Number of Ports: | 1 |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mini-Fit Jr. |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0469940412 |
SKU: | MOL46994-0412 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/30/2017 | 503120 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download |